| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DTBT |
ECC35DTBT
| Heilind Number: | SULECC35DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DTBT, a high-performance female connector designed for reliable board-to-board or card edge connections in demanding environments. With a rugged construction of PBT and Phosphor Bronze, it ensures durability and longevity. Operating at 700VAC with a current rating of 3A, this connector is suitable for various power and signal applications. Featuring two rows of 70 gold-plated contact points with a pitch of 2.54mm, it guarantees secure and low-resistance connections. The right-angle orientation and threaded mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The Matte Tin termination plating enhances conductivity and corrosion resistance. Trust the ECC35DTBT for high-reliability connectivity in your PCB designs.

