ECC35DTKD-S288

Heilind Number:SULECC35DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTKD-S288

Detailed Description

Introducing the ECC35DTKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows, each accommodating 35 positions for a total of 70 contacts. Engineered with a pitch of 2.54mm, it ensures reliable signal transmission in various electronic applications. The termination method of Card Extender with Phosphor Bronze contacts plated in Gold guarantees optimal conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125°C, this connector is suitable for even the most demanding environments. Its straddle orientation and clearance hole mount type offer flexibility in installation. Measuring at 15.49mm in height and 9.4mm in width, the ECC35DTKDS288 is a compact yet powerful solution for your connectivity needs. Trust in its Matte Tin termination plating for long-term performance. Whether in industrial machinery or telecommunications systems, this connector ensures seamless data transfer with uncompromised quality.