| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DTKD |
ECC35DTKD
| Heilind Number: | SULECC35DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Its 2.54mm pitch and 70 positions cater to complex circuitry needs, while the gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it offers unparalleled durability. The straight orientation and clearance hole mount type facilitate easy installation. Ideal for critical systems, this connector meets stringent quality standards, making it a top choice for engineers and designers.

