ECC35DTKH-S288

Heilind Number:SULECC35DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTKH-S288

Detailed Description

The ECC35DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The 2.54mm pitch and 70 positions offer ample connectivity options, while the gold-plated contacts guarantee optimal conductivity. The loop bellow contact type and straddle orientation provide secure mating, and the termination method of card extender with matte tin plating ensures easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient on PCBs. Trust the ECC35DTKHS288 for high-reliability connections in your electronic designs.