| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DTKH |
ECC35DTKH
| Heilind Number: | SULECC35DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 70 gold-plated contact positions, it allows for seamless data transmission at up to 3A and 700VAC. The straight orientation and clearance hole mount type make installation easy, while the -65 to 125°C operating temperature range guarantees optimal performance. Ideal for aerospace, defense, and industrial systems, the ECC35DTKH is a versatile solution for your connectivity needs.

