ECC35DTKI

Heilind Number:SULECC35DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DTKI

Detailed Description

Introducing the ECC35DTKI Board To Board PCB Connector, a reliable and high-performance component designed for demanding applications. With a pitch of 2.54mm and featuring two rows, this connector offers seamless connectivity between circuit boards. The female gendered connector, with a straight orientation, ensures easy and secure mating. Boasting a contact material of Phosphor Bronze and contact plating of Gold, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for various power and signal transmission needs. The termination method of Thru Hole, with Matte Tin plating, provides strong and stable soldering connections. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs without compromising performance. With a total of 70 positions and a tail length of 4.83mm, it offers ample connectivity options. The Loop Bellow contact type further enhances its reliability. Whether for industrial, aerospace, or telecommunications applications, the ECC35DTKI is the perfect solution for your connectivity needs.