ECC35DTKN

Heilind Number:SULECC35DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTKN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTKN

Detailed Description

Introducing the ECC35DTKN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows, with a total of 70 positions, ensuring ample connectivity options. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in demanding environments. The contact plating of Gold and termination plating of Matte Tin not only enhance conductivity but also resist corrosion. With a straight orientation and a pitch of 2.54mm, precise installation is facilitated. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its loop bellow contact type and thru-hole termination method further ensure secure and stable connections. With an operating temperature range of -65 to 125°C, it is reliable even in extreme conditions. The ECC35DTKN is the perfect solution for your connectivity needs, offering high performance and durability in one compact package.