| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DTKS |
ECC35DTKS
| Heilind Number: | SULECC35DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DTKS |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Connector, ECC35DTKS, offers reliable board-to-board or card edge connectivity with a 2.54mm pitch. With 70 gold-plated Phosphor Bronze contacts, it ensures efficient signal transmission at 3A and 700VAC. Featuring a side hole mount and through-hole termination method, it guarantees secure attachment. The straight orientation and loop bellow contact type enhance ease of use. Operating in extreme temperatures from -65 to 125°C, it's suitable for diverse applications. With a compact design measuring 15.49mm in height and 9.4mm in width, this Matte Tin-plated connector is ideal for high-density PCB setups. Perfect for demanding environments, it's a reliable choice for electronic assemblies.

