ECC35DTKT

Heilind Number:SULECC35DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTKT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTKT

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU ECC35DTKT is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Its two rows of contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. The termination method of threaded thru-hole mounting offers secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. The ECC35DTKT connector, with its straight orientation and loop bellow contact type, provides a total of 70 positions for comprehensive connectivity. Its tail length of 4.83mm ensures a stable connection. Terminated with matte tin plating, it ensures longevity and consistent performance. This connector belongs to the category of high-quality connectors, making it an ideal choice for industrial and electronic applications.