ECC35DTMD

Heilind Number:SULECC35DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTMD

Detailed Description

Introducing the ECC35DTMD Board To Board PCB Connector, a high-performance female connector designed for durability and reliability in electronic assemblies. Featuring a clearance hole mount type and through-hole termination method, this connector ensures secure and stable connections. With 70 positions across 2 rows, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The right-angle orientation and loop bellow contact type make it versatile and space-saving. The connector, with a tail length of 6.35mm and a height of 15.49mm, is compact yet easy to work with. Its matte tin termination plating further enhances its performance and longevity. Perfect for use in demanding environments, the ECC35DTMD is a top choice for engineers and manufacturers seeking high-quality PCB connectors.