ECC35DTMH

Heilind Number:SULECC35DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTMH

Detailed Description

Introducing the ECC35DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The two rows of 70 Loop Bellow contacts, terminated through clearance holes, guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its right-angle orientation and compact dimensions make it easy to integrate into tight spaces on PCBs. Trust the ECC35DTMH for rugged performance in critical electronic systems.