ECC35DTMI-S189

Heilind Number:SULECC35DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DTMI-S189

Detailed Description

Introducing the ECC35DTMIS189, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact material is plated with gold, guaranteeing optimal conductivity. With two rows and 70 positions, it offers ample connectivity options. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various applications. The loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it performs reliably under extreme conditions. The ECC35DTMIS189 is the ideal choice for high-reliability electronic systems.