ECC35DTMI

Heilind Number:SULECC35DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTMI

Detailed Description

The ECC35DTMI connector, boasting a compact design, offers reliable connectivity in demanding environments. Featuring a high amperage rating of 3A and a voltage capability of 700VAC, it ensures robust performance. With two rows of female contacts made of durable phosphor bronze and gold plating, signal integrity is maintained. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Its loop bellow contact type and right-angle orientation provide versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability is key. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Its matte tin termination plating ensures long-term reliability. The ECC35DTMI connector is a vital component in hi-rel systems, delivering performance without compromise.