| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DTMN-S189 |
ECC35DTMN-S189
| Heilind Number: | SULECC35DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC35DTMNS189 Board To Board PCB Connector, a high-performance component designed for seamless electronic connectivity. Crafted with precision, this female connector features two rows and 70 positions, allowing for efficient data transmission. Its loop bellow contact type, made of durable Phosphor Bronze with Gold plating, ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Ideal for demanding environments, it operates smoothly in temperatures ranging from -65 to 125°C. The right-angle orientation and no mounting requirement offer versatility in installation. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for various PCB applications. Trust in the ECC35DTMNS189 for robust and dependable connectivity solutions.

