| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DTMN |
ECC35DTMN
| Heilind Number: | SULECC35DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a reliable connection with a 3A amperage rating. With two rows and a right-angle orientation, it's ideal for compact layouts. The loop bellow contact type with gold plating ensures excellent signal integrity, while the termination method of thru hole with matte tin plating guarantees secure soldering. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. The ECC35DTMN is a top choice for engineers seeking performance and durability in their PCB designs.

