ECC35DTMS-S189

Heilind Number:SULECC35DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTMS-S189

Detailed Description

Introducing the ECC35DTMSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust design, this connector features PBT and phosphor bronze construction, ensuring optimal durability and performance. The two rows of contacts, made of gold-plated phosphor bronze, offer reliable connectivity with a voltage rating of 700 VAC and an amperage of 3A. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector guarantees reliable operation even in harsh environments. Its side hole mount type and thru-hole termination method, along with a tail length of .25 inches, simplify installation on PCBs. With 70 positions on a 2.54mm pitch, it provides ample connectivity options. Featuring matte tin termination plating and measuring .61 inches in height and 9.4mm in width, the ECC35DTMSS189 is a versatile and dependable solution for your connectivity needs in aerospace, defense, and industrial applications.