ECC35DTMS

Heilind Number:SULECC35DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTMS

Detailed Description

The ECC35DTMS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, it ensures durability and longevity. This female connector, with two rows of contacts and a right-angle orientation, offers easy and secure mating. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance, suitable for applications requiring a voltage rating of 700 VAC and an amperage of 3 A. Its side hole mount and thru-hole termination method provide stable PCB attachment, while the loop bellow contact type enhances signal integrity. With a pitch of 2.54 mm, operating temperature range of -65 to 125 °C, and matte tin termination plating, this connector is ideal for use in various electronics, telecommunications, and industrial systems, meeting the highest standards for performance and reliability.