ECC35DTMT

Heilind Number:SULECC35DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTMT

Detailed Description

Introducing the ECC35DTMT, a high-performance board-to-board and card edge connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector with two rows and a threaded mount type facilitates secure and stable connections. Using a proven termination method of thru-hole soldering, it guarantees strong and durable joint integrity. The contact material, phosphor bronze with gold plating, enhances conductivity and corrosion resistance. With 70 positions spaced at a 2.54mm pitch, it enables efficient signal transmission. The loop bellow contact type and right-angle orientation further optimize space utilization in compact designs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures compliance with RoHS standards. Overall, the ECC35DTMT is a reliable solution for complex PCB interconnect requirements.