ECC36DCAD-S189

Heilind Number:SULECC36DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCAD-S189

Detailed Description

Introducing the ECC36DCADS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 2.54mm pitch, this connector features two rows of 36 female contacts, each made of durable phosphor bronze with gold plating for excellent conductivity. Its clearance hole mount type and thru-hole termination method ensure secure and reliable installation. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type offer efficient signal transmission in tight spaces. With a connector height of 15.49mm and a width of 9.4mm, it provides a space-saving solution without compromising on performance. Trust the ECC36DCADS189 for your connectivity needs in aerospace, defense, and industrial applications.