ECC36DCAD

Heilind Number:SULECC36DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCAD

Detailed Description

Introducing the ECC36DCAD Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic assemblies. This female connector, featuring two rows and 72 positions, is crafted with precision using PBT and Phosphor Bronze materials. With a pitch of 2.54mm, it ensures reliable signal transmission while supporting a voltage of up to 700VAC and an amperage of 3A. The contact plating of gold guarantees optimal conductivity, while the contact type, Hairpin, enhances stability. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on performance. Trust the ECC36DCAD for secure and durable board-to-board connections in your projects.