ECC36DCAH-S189

Heilind Number:SULECC36DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCAH-S189

Detailed Description

Introducing the ECC36DCAH-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with a pitch of 2.54mm, accommodating 72 positions for seamless connectivity. Crafted with precision, it boasts contact materials of PBT and Phosphor Bronze with gold plating, ensuring reliable conductivity. The clearance hole mount type and right-angle orientation provide flexibility in installation. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for various electronic applications. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees durability. The matte tin termination plating enhances its longevity. Perfect for hi-rel industries, the ECC36DCAHS189 is a top choice for engineers seeking quality and performance in their designs.