ECC36DCAH

Heilind Number:SULECC36DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCAH

Detailed Description

Introducing the ECC36DCAH, a high-performance board-to-board connector designed for reliability and durability in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers a total of 72 positions for secure and efficient connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various power and signal applications. Its clearance hole mount type and thru-hole termination method provide easy and secure assembly onto PCBs. With an operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it versatile for use in a wide range of electronic devices. Trust the ECC36DCAH for high-quality connectivity in your projects.