ECC36DCAI-S189

Heilind Number:SULECC36DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCAI-S189

Detailed Description

Introducing the ECC36DCAIS189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable operation even in extreme conditions. With a 2.54mm pitch and 72 positions, it offers ample connectivity options for your PCB layout. The gold-plated hairpin contacts guarantee excellent signal transmission, while the threaded mounting and through-hole termination method ensure secure and stable installation. Rated for 700VAC and with an operating temperature range of -65 to 125°C, this connector is ideal for critical applications where reliability is paramount. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the ECC36DCAIS189 for your connectivity needs, whether in aerospace, defense, or industrial settings.