The ECC36DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, it ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for compact designs. This connector has 72 positions with a pitch of 2.54mm and a voltage rating of 700 VAC, suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it ensures reliable performance in harsh environments. The matte tin termination plating further enhances its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Overall, the ECC36DCAI is a top choice for industries that require high-reliability connectors.