ECC36DCAN-S189

Heilind Number:SULECC36DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCAN-S189

Detailed Description

Introducing the ECC36DCAN-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic systems. With a sleek right-angle orientation and two rows for efficient organization, this connector offers 72 positions for seamless integration. Crafted with precision, it features contact pins made of durable phosphor bronze, plated with gold for enhanced conductivity. The termination method of thru-hole ensures secure installation, while the matte tin plating guarantees long-lasting durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for critical applications. Whether in aerospace, telecommunications, or industrial settings, the ECC36DCAN-S189 delivers reliable performance, meeting the highest standards of quality and efficiency. Upgrade your connectivity solutions with this essential component.