ECC36DCAS-S189

Heilind Number:SULECC36DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCAS-S189

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the SKU ECC36DCAS-S189 connector is designed for high-performance applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Its female gender, two rows of contacts, and side hole mount type offer versatility in connectivity. The Thru Hole termination method, along with Phosphor Bronze contacts plated with gold, guarantees secure and durable connections. With a pitch of 2.54mm (.1 in) and 72 positions, it allows for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, measuring .61 inches in height and 9.4mm (.37 in) in width, makes it space-efficient. Ideal for board-to-board and card edge applications, it is a crucial component for reliable electronic systems.