| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DCAS |
ECC36DCAS
| Heilind Number: | SULECC36DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCAS |
| ECAD Model: |
Specifications
Detailed Description
The ECC36DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a compact pitch of 2.54mm and a right-angle orientation, it is ideal for space-constrained designs. The 72 gold-plated hairpin contacts guarantee excellent signal transmission, rated for up to 700VAC and 3A. Its side-hole mount and thru-hole termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability and conductivity. With its high-quality design and performance, the ECC36DCAS is the perfect choice for critical electronic connections.

