| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCAT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DCAT-S189 |
ECC36DCAT-S189
| Heilind Number: | SULECC36DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC36DCATS189 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PBT and Phosphor Bronze construction, guarantees durability and reliability in demanding environments. With a current rating of 3A and voltage withstand capacity of 700VAC, it ensures efficient power transmission. The right-angle orientation and threaded mount type offer versatile installation options, while the gold-plated contacts ensure optimal signal conductivity. Boasting 72 positions across two rows, this connector provides ample connectivity. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures stable performance even in extreme conditions. Trust in the ECC36DCATS189 for seamless board-to-board connections in your projects.

