ECC36DCAT

Heilind Number:SULECC36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCAT

Detailed Description

Introducing the ECC36DCAT, a high-performance female connector designed for demanding electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a contact rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The two-row design and threaded mounting type offer secure connectivity in diverse setups. Using a thru-hole termination method with gold-plated Phosphor Bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and hairpin contact type facilitate efficient PCB connections, while the right-angle orientation saves space. With 72 positions and a tail length of 2.54mm, it's versatile for various board-to-board applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it's reliable even in harsh environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for compact designs. With matte tin termination plating, it ensures corrosion resistance. Classified under hi-rel standards, this ECC36DCAT connector is a top choice for aerospace, defense, and other mission-critical industries. Trust in its quality and performance for your connectivity needs.