ECC36DCBD-S189

Heilind Number:SULECC36DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCBD-S189

Detailed Description

Introducing the ECC36DCBDS189, a high-performance board-to-board PCB connector engineered for seamless data transmission in electronic applications. With dual rows and a total of 72 female contacts, this connector ensures reliable connectivity in even the most demanding environments. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal signal transfer efficiency. Meeting stringent safety standards, it boasts a maximum voltage rating of 700 VAC. Featuring a clearance hole mount type and right-angle orientation, installation is convenient and space-saving. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for a variety of industrial settings. Its compact design, with a height of only .61 inches and a width of 9.4 mm, allows for efficient PCB integration. Trust the ECC36DCBDS189 for high-speed, high-reliability connections in your electronic designs.