ECC36DCBD

Heilind Number:SULECC36DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCBD

Detailed Description

This ECC36DCBD board-to-board PCB connector features a female gender design with two rows, perfect for secure connectivity in electronic devices. With a clearance hole mount type and thru-hole termination method, it ensures easy and reliable installation. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, this connector is suitable for high-power applications. Its hairpin contact type and right-angle orientation facilitate efficient signal transmission. With 72 positions and a tail length of 4.57 mm, it accommodates multiple connections. Meeting stringent quality standards, it operates in a wide temperature range from -65 to 125 °C, making it ideal for various environments. The matte tin termination plating enhances durability. This connector is a dependable choice for demanding board-to-board or card edge connections in electronic assemblies.