| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DCBH |
ECC36DCBH
| Heilind Number: | SULECC36DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DCBH, a high-performance board-to-board PCB connector engineered for reliability in demanding applications. With a compact design featuring two rows of 36 female contacts, this connector offers seamless connectivity with a pitch of 2.54mm. The contact material, made of durable phosphor bronze with gold plating, ensures optimal signal transmission and longevity. Operating at a voltage of 700VAC and amperage of 3A, it guarantees efficient power delivery. Its right-angle orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various environments. Trust the ECC36DCBH for secure and high-speed connections in your electronic systems.

