ECC36DCBI-S189

Heilind Number:SULECC36DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCBI-S189

Detailed Description

The ECC36DCBI-S189 connector is a high-performance component designed for secure and reliable board-to-board or card edge connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. With a double row, 72-position layout, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee easy and stable installation. The contact material is gold-plated Phosphor Bronze, providing excellent conductivity. Operating at up to 700 VAC and 3A, this connector is suitable for various power and signal applications. Its right-angle orientation and hairpin contact type further enhance versatility. With a wide operating temperature range of -65 to 125°C, it is reliable in extreme conditions. The Matte Tin termination plating ensures optimal performance. Measuring at 9.4mm in width and 15.49mm in height, this connector is compact yet efficient. Perfect for industrial, aerospace, or telecommunications systems, the ECC36DCBI-S189 is a dependable solution for your connectivity needs.