ECC36DCBI

Heilind Number:SULECC36DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCBI

Detailed Description

Introducing the ECC36DCBI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. This female connector features two rows with a total of 72 positions, ensuring ample connectivity options. Its threaded mount type and right-angle orientation offer flexibility in installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, this connector ensures optimal conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal applications. The ECC36DCBI is a standout component in the realm of connectors, meeting the highest standards of performance and reliability.