ECC36DCBN-S189

Heilind Number:SULECC36DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCBN-S189

Detailed Description

Introducing the ECC36DCBN-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sleek gendered female interface and two rows of 72 hairpin contacts each crafted from durable phosphor bronze, this connector ensures seamless connectivity in demanding environments. The gold-plated contacts offer superior conductivity, while the 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Featuring a right-angle orientation and no mounting requirement, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, defense, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space without compromising on performance. Trust the ECC36DCBNS189 for your connectivity needs, where quality meets efficiency.