| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DCBN |
ECC36DCBN
| Heilind Number: | SULECC36DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCBN |
| ECAD Model: |
Specifications
Detailed Description
The ECC36DCBN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. The ECC36DCBN is a versatile and robust connector, perfect for high-reliability electronic systems.

