ECC36DCBS

Heilind Number:SULECC36DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCBS

Detailed Description

The SKU ECC36DCBS is a high-quality Board To Board PCB Connector suitable for various electronic applications. Designed for reliability, it features a durable construction with PBT and Phosphor Bronze materials. With a rated amperage of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. The 2.54mm pitch and 72 number of positions provide ample connectivity options. Gold-plated Hairpin contacts guarantee optimal signal conductivity, while the Matte Tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, the ECC36DCBS connector offers space-saving solutions without compromising performance. Perfect for demanding industries, this connector is a reliable choice for your connectivity needs.