ECC36DCBT-S189

Heilind Number:SULECC36DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCBT-S189

Detailed Description

Introducing the ECC36DCBTS189, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 72 positions accommodate complex circuitry with precision. The female, threaded mount type with right-angle orientation offers versatile installation options. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial systems. With matte tin termination plating, it guarantees secure and lasting connections. Perfect for aerospace, defense, and telecommunications sectors, the ECC36DCBTS189 meets stringent quality standards, making it the ideal choice for high-reliability applications.