ECC36DCBT

Heilind Number:SULECC36DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCBT

Detailed Description

The ECC36DCBT connector features a durable construction with PBT and Phosphor Bronze materials, making it ideal for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 72 positions in 2 rows and a pitch of 2.54mm, it offers ample connectivity options. Designed for versatility, it allows right-angle orientation and operates efficiently in a wide temperature range from -65 to 125°C. The connector's compact dimensions, with a height of 15.49mm and a width of 9.4mm, make it suitable for space-constrained environments. Certified for board-to-board and card edge connections, it meets stringent quality standards for reliable performance in various electronic systems.