ECC36DCCD-S189

Heilind Number:SULECC36DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCCD-S189

Detailed Description

Introducing the ECC36DCCDS189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring two rows with a total of 72 female contact positions, this connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and durability. With a clearance hole mount type and through-hole termination method, installation is straightforward. Its right-angle orientation and hairpin contact type make it ideal for compact designs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating adds to its longevity. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising performance. Perfect for high-reliability applications, the ECC36DCCDS189 is a must-have component for your PCB connectivity needs.