ECC36DCCH

Heilind Number:SULECC36DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCCH

Detailed Description

The ECC36DCCH connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The Hairpin contact type and Right Angle orientation allow for efficient and space-saving PCB layouts. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for applications where space is limited. Trust the ECC36DCCH for high-reliability connections in aerospace, military, and industrial systems.