ECC36DCCI-S189

Heilind Number:SULECC36DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCCI-S189

Detailed Description

Introducing the ECC36DCCIS189, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With a 3A amperage rating and a voltage rating of 700VAC, it is suitable for power-intensive tasks. The female gender, right-angle orientation, and threaded mount type make it easy to install and connect securely. Boasting 72 positions with a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating enhances solderability, while the hairpin contact type guarantees stable connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trusted for its performance and durability, the ECC36DCCIS189 is the perfect choice for your connectivity needs.