ECC36DCCI

Heilind Number:SULECC36DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCCI

Detailed Description

The ECC36DCCI connector offers reliable and high-performance connectivity for your PCB applications. Featuring two rows and 72 positions, this female connector ensures secure contact with a pitch of 2.54mm. Its threaded mount type and through-hole termination method guarantee stability during operation. Constructed with durable PBT and phosphor bronze materials, the connector is suitable for a wide operating temperature range from -65 to 125°C. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, optimize space utilization on your PCB. Ideal for board-to-board and card edge connections, the ECC36DCCI is a dependable solution for demanding environments.