ECC36DCCN

Heilind Number:SULECC36DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCCN

Detailed Description

Introducing the ECC36DCCN, a high-performance PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a total of 72 positions, each meticulously crafted with PBT and Phosphor Bronze materials for optimal durability and conductivity. The termination method of Thru Hole ensures secure attachment, while the Gold contact plating guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers robust performance even in harsh environments. Trust the ECC36DCCN for seamless board-to-board connections in your electronic designs.