ECC36DCCS-S189

Heilind Number:SULECC36DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCCS-S189

Detailed Description

Meet the ECC36DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers unparalleled durability and reliability. Featuring a 2.54mm pitch and right-angle orientation, it ensures efficient PCB connections in tight spaces. The Female connector with two rows, 72 positions, and a 3A amperage rating, guarantees secure power and signal transmission. Its gold-plated Hairpin contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance, while the Matte Tin termination ensures lasting performance. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for industrial and harsh environment applications. With a compact size of .61in in height and 9.4mm in width, it offers space-saving connectivity solutions. Trust the ECC36DCCSS189 for your mission-critical PCB interconnections.