| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DCCS |
ECC36DCCS
| Heilind Number: | SULECC36DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DCCS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for both standard and high-power applications. The ECC36DCCS is the perfect choice for industries requiring robust and efficient PCB connectors.

