ECC36DCCT

Heilind Number:SULECC36DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCCT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCCT

Detailed Description

Introducing the ECC36DCCT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows of 72 hairpin contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise interconnection for enhanced system performance. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECC36DCCT for seamless connectivity and durability in your electronic designs.