ECC36DCKD-S288

Heilind Number:SULECC36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DCKD-S288

Detailed Description

Introducing the ECC36DCKD-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a unique construction of PBT and Phosphor Bronze, it offers unparalleled reliability in electrical connections. The connector, with a current rating of 3 A and voltage capacity of 700 VAC, is ideal for demanding applications. With 72 positions arranged in 2 rows, it ensures efficient signal transfer. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for easy integration into circuit boards. The ECC36DCKDS288 is the perfect solution for professionals seeking premium quality and performance in their connectivity needs.