ECC36DCKD

Heilind Number:SULECC36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCKD

Detailed Description

Introducing the ECC36DCKD, a high-performance board-to-board PCB connector designed for precision and durability. With a gender specification of female and featuring two rows for enhanced connectivity, this connector offers seamless integration in electronic applications. Crafted with PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. The contact plating of gold guarantees optimal conductivity, while the termination method of thru-hole and termination plating of matte tin provide secure attachment to PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The loop bellow contact type and straight orientation further enhance its versatility. With a total of 72 positions and a pitch of 2.54mm, this connector is ideal for high-density applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The ECC36DCKD complies with strict operating temperature ranges from -65 to 125°C, making it suitable for use in various industries. Whether in aerospace, telecommunications, or industrial settings, this connector guarantees high-reliability performance. Upgrade your connectivity solutions with the ECC36DCKD and experience seamless and efficient PCB connections like never before.