ECC36DCKH-S288

Heilind Number:SULECC36DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DCKH-S288

Detailed Description

Introducing the ECC36DCKHS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features two rows with a total of 72 positions, making it perfect for complex circuitry. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures safe and efficient power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet powerful. Matte tin termination plating adds to its longevity. Whether for industrial, commercial, or aerospace applications, the ECC36DCKHS288 is the ideal choice for seamless connectivity.